NEC UPD178076GF-XXX-3BA technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 100 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| Width | 14 |
| Length | 20 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 3.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 6.3 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 80 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 6.3 |
| ROM Programmability | MROM |
| PWM Channels | NO |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NEC UPD178076GF-XXX-3BA to view detailed technical specifications.
No datasheet is available for this part.