4-bit microcontroller featuring an 8MHz clock speed and 29 I/O lines. This MOS technology device operates within a commercial extended temperature range of -20°C to 75°C, with a supply voltage range of 2.7V to 5.5V. Packaged in a 52-terminal PQFP (Plastic Quad Flat Pack) with dimensions of 14 x 14 mm, it utilizes OTPROM for ROM programmability.
NEC UPD17P203AGC-002-3BH technical specifications.
| Max Operating Temperature | 75 |
| Number of Terminals | 52 |
| Min Operating Temperature | -20 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G52 |
| Width | 14 |
| Length | 14 |
| Pin Count | 52 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 8 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 29 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 4 |
| Speed | 8 |
| ROM Programmability | OTPROM |
| PWM Channels | NO |
| Has ADC | NO |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | No |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NEC UPD17P203AGC-002-3BH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.