NEC UPD22100GS technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 5.6 |
| Pin Count | 16 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 18 |
| uPs/uCs/Peripheral ICs Type | DSP PERIPHERAL, CROSSBAR SWITCH |
| RoHS | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NEC UPD22100GS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.