Commercial 44-pin SOP mask ROM IC with 3.3V, 2.7V, and 3V supply voltage range and 140ns access time. Operating temperature range is -10°C to 70°C. The device has 44 terminals and is available in a commercial temperature grade. It is a parallel memory IC with a JEDEC package code of R-PDSO-G44 and dimensions of 13.24mm in width and 27.83mm in length.
NEC UPD23C32000LGX-XXX technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 44 |
| Min Operating Temperature | -10 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G44 |
| Width | 13.24 |
| Length | 27.83 |
| Pin Count | 44 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 3.3 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Number of Words | 4194304 |
| Number of Words Code | 4000000 |
| Memory IC Type | MASK ROM |
| Parallel/Serial | PARALLEL |
| Access Time-Max | 140 |
| Eccn Code | EAR99 |
| HTS Code | 8542.32.00.71 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for NEC UPD23C32000LGX-XXX to view detailed technical specifications.
No datasheet is available for this part.