NEC UPD27C1024AD-15 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 40 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T40 |
| Width | 15.24 |
| Pin Count | 40 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Number of Words | 65536 |
| Number of Words Code | 64000 |
| Memory IC Type | UVPROM |
| Parallel/Serial | PARALLEL |
| Access Time-Max | 150 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.32.00.61 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NEC UPD27C1024AD-15 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.