NEC UPD28C256CZ-25 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 28 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| Width | 15.24 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Number of Words | 32768 |
| Number of Words Code | 32000 |
| Memory IC Type | EEPROM |
| Parallel/Serial | PARALLEL |
| Access Time-Max | 250 |
| RoHS | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NEC UPD28C256CZ-25 to view detailed technical specifications.
No datasheet is available for this part.