NEC UPD29F032204ALF9-A85TY-BS2 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 63 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B63 |
| Width | 7 |
| Length | 11 |
| Pin Count | 63 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 3 |
| Number of Words | 2097152 |
| Number of Words Code | 2000000 |
| Memory IC Type | FLASH |
| Parallel/Serial | PARALLEL |
| Access Time-Max | 85 |
| Eccn Code | 3A991.B.1.A |
| HTS Code | 8542.32.00.51 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for NEC UPD29F032204ALF9-A85TY-BS2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.