NEC UPD30122F1-180-GA1 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 224 |
| Min Operating Temperature | -10 |
| Terminal Position | BOTTOM |
| Width | 16 |
| Length | 16 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 1.9 |
| Supply Voltage-Max | 2 |
| Clock Frequency-Max | 18.432 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
| External Data Bus Width | 32 |
| Address Bus Width | 32 |
| Bit Size | 64 |
| Speed | 180 |
| RoHS | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NEC UPD30122F1-180-GA1 to view detailed technical specifications.
No datasheet is available for this part.