NEC UPD3753CY technical specifications.
| Max Operating Temperature | 60 |
| Min Operating Temperature | -25 |
| Termination Type | SOLDER |
| RoHS | No |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NEC UPD3753CY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.