NEC UPD4216165LG5-A60-7JF technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 44 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G44 |
| Width | 10.16 |
| Length | 20.95 |
| Pin Count | 50 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 3 |
| Number of Words | 1048576 |
| Number of Words Code | 1000000 |
| Memory IC Type | EDO DRAM |
| Number of Ports | 1 |
| Access Time-Max | 60 |
| Eccn Code | EAR99 |
| HTS Code | 8542.32.00.02 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for NEC UPD4216165LG5-A60-7JF to view detailed technical specifications.
No datasheet is available for this part.