NEC UPD42S16100G3-50 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 24 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G24 |
| Width | 7.62 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Number of Words | 16777216 |
| Number of Words Code | 16000000 |
| Memory IC Type | FAST PAGE DRAM |
| Number of Ports | 1 |
| Access Time-Max | 50 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for NEC UPD42S16100G3-50 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.