NEC UPD42S16160G5-60-7JF technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 50 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G50 |
| Width | 10.16 |
| Length | 20.95 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Number of Words | 1048576 |
| Number of Words Code | 1000000 |
| Memory IC Type | FAST PAGE DRAM |
| Number of Ports | 1 |
| Access Time-Max | 60 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for NEC UPD42S16160G5-60-7JF to view detailed technical specifications.
No datasheet is available for this part.