NEC UPD42S4100LV-A70 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 20 |
| Min Operating Temperature | 0 |
| Terminal Position | ZIG-ZAG |
| JEDEC Package Code | R-PZIP-T20 |
| Width | 2.8 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 3 |
| Number of Words | 4194304 |
| Number of Words Code | 4000000 |
| Memory IC Type | FAST PAGE DRAM |
| Number of Ports | 1 |
| Access Time-Max | 70 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for NEC UPD42S4100LV-A70 to view detailed technical specifications.
No datasheet is available for this part.