NEC UPD431000AGW-B12 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 32 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| Width | 11.3 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Number of Words | 131072 |
| Number of Words Code | 128000 |
| Memory IC Type | STANDARD SRAM |
| Parallel/Serial | PARALLEL |
| Access Time-Max | 120 |
| RoHS | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NEC UPD431000AGW-B12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.