NEC UPD431632LGF-A7 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 100 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQFP-G100 |
| Width | 14 |
| Length | 20 |
| Pin Count | 100 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.465 |
| Supply Voltage-Min (Vsup) | 3.135 |
| Number of Words | 32768 |
| Number of Words Code | 32000 |
| Memory IC Type | CACHE SRAM |
| Parallel/Serial | PARALLEL |
| Access Time-Max | 5 |
| Eccn Code | 3A991.B.2.B |
| HTS Code | 8542.32.00.41 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for NEC UPD431632LGF-A7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.