NEC UPD432232LGF-A7 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 100 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQFP-G100 |
| Width | 14 |
| Length | 20 |
| Pin Count | 100 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 3.1 |
| Number of Words | 65536 |
| Number of Words Code | 64000 |
| Memory IC Type | CACHE SRAM |
| Parallel/Serial | PARALLEL |
| Access Time-Max | 7 |
| RoHS | No |
| Eccn Code | 3A991.B.2.A |
| Lead Free | No |
| HTS Code | 8542.32.00.41 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NEC UPD432232LGF-A7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.