NEC UPD43256BGU-70LL-A technical specifications.
| Access Time | 70ns |
| Package/Case | SOIC |
| Max Operating Temperature | 70°C |
| Memory Size | 256Kb |
| Min Operating Temperature | 0°C |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NEC UPD43256BGU-70LL-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
