NEC UPD434001ALLE-A15 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 32 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-J32 |
| Width | 10.16 |
| Length | 21.26 |
| Pin Count | 32 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 3 |
| Number of Words | 4194304 |
| Number of Words Code | 4000000 |
| Memory IC Type | STANDARD SRAM |
| Parallel/Serial | PARALLEL |
| Access Time-Max | 15 |
| RoHS | No |
| Eccn Code | 3A991.B.2.A |
| Lead Free | No |
| HTS Code | 8542.32.00.41 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NEC UPD434001ALLE-A15 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.