NEC UPD44324082F5-E33-EQ2 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 165 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B165 |
| Width | 13 |
| Length | 15 |
| Pin Count | 165 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 1.8 |
| Supply Voltage-Max (Vsup) | 1.9 |
| Supply Voltage-Min (Vsup) | 1.7 |
| Number of Words | 4194304 |
| Number of Words Code | 4000000 |
| Memory IC Type | DDR SRAM |
| Parallel/Serial | PARALLEL |
| Access Time-Max | 0.45 |
| Eccn Code | 3A991.B.2.A |
| HTS Code | 8542.32.00.41 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for NEC UPD44324082F5-E33-EQ2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.