NEC UPD464536ALS1-A6 technical specifications.
| Number of Terminals | 119 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B119 |
| Width | 14 |
| Length | 22 |
| Pin Count | 119 |
| Number of Functions | 1 |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.45 |
| Supply Voltage-Min (Vsup) | 3.15 |
| Number of Words | 131072 |
| Number of Words Code | 128000 |
| Memory IC Type | CACHE SRAM |
| Parallel/Serial | PARALLEL |
| Access Time-Max | 6 |
| RoHS | No |
| Eccn Code | 3A991.B.2.A |
| Lead Free | No |
| HTS Code | 8542.32.00.41 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NEC UPD464536ALS1-A6 to view detailed technical specifications.
No datasheet is available for this part.