The UPD4702G is an 8-bit binary counter from NEC, operating within a supply voltage range of 4.5 to 5.5V. It features a propagation delay of 100ns and a maximum power supply current of 12mA. The counter is bidirectional and triggered by a positive edge. It is designed for industrial use and has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C.
NEC UPD4702G technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| Width | 5.6 |
| Length | 12.8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | BINARY COUNTER |
| Family | 4000/14000/40000 |
| Propagation Delay (tpd) | 100 |
| Number of Bits | 8 |
| Power Supply Current-Max (ICC) | 12 |
| Count Direction | BIDIRECTIONAL |
| Trigger Type | POSITIVE EDGE |
| RoHS | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NEC UPD4702G to view detailed technical specifications.
No datasheet is available for this part.