NEC UPD4712CCY technical specifications.
| Max Operating Temperature | 80 |
| Number of Terminals | 28 |
| Min Operating Temperature | -20 |
| Terminal Position | DUAL |
| Width | 10.16 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Current-Max | 40 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Output Polarity | INVERTED |
| Interface IC Type | LINE TRANSCEIVER |
| Input Characteristics | SCHMITT TRIGGER |
| RoHS | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NEC UPD4712CCY to view detailed technical specifications.
No datasheet is available for this part.