NEC UPD4712CGT technical specifications.
| Max Operating Temperature | 80 |
| Number of Terminals | 28 |
| Min Operating Temperature | -20 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G28 |
| Width | 7.2 |
| Length | 17.9 |
| Pin Count | 28 |
| Number of Functions | 4 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Interface IC Type | LINE TRANSCEIVER |
| Input Characteristics | SCHMITT TRIGGER |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NEC UPD4712CGT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.