NEC UPD4722GS-GJG-A technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 30 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| Width | 6.1 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 47 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Output Polarity | INVERTED |
| Interface IC Type | LINE TRANSCEIVER |
| Input Characteristics | STANDARD |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NEC UPD4722GS-GJG-A to view detailed technical specifications.
No datasheet is available for this part.