NEC UPD485506G5-25-7JF technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 44 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G44 |
| Width | 10.16 |
| Length | 18.41 |
| Pin Count | 44 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Number of Words | 5120 |
| Number of Words Code | 5000 |
| Parallel/Serial | PARALLEL |
| Access Time-Max | 18 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.32.00.71 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NEC UPD485506G5-25-7JF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.