NEC UPD488170LG6-A60 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 36 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G36 |
| Width | 11 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 3.15 |
| Number of Words | 2097152 |
| Number of Words Code | 2000000 |
| Memory IC Type | RAMBUS DRAM |
| Number of Ports | 1 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for NEC UPD488170LG6-A60 to view detailed technical specifications.
No datasheet is available for this part.