NEC UPD61P24GS technical specifications.
| Max Operating Temperature | 75 |
| Number of Terminals | 20 |
| Min Operating Temperature | -20 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 5.6 |
| Length | 12.8 |
| Pin Count | 20 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Voltage-Nom | 6 |
| Supply Voltage-Min | 5.75 |
| Supply Voltage-Max | 6.25 |
| Clock Frequency-Max | 4.19 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 8 |
| Bit Size | 4 |
| ROM Programmability | OTPROM |
| PWM Channels | NO |
| Has ADC | NO |
| DMA Channels | NO |
| DAC Channels | NO |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for NEC UPD61P24GS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.