NEC UPD6462GS-001 technical specifications.
| Max Operating Temperature | 75 |
| Number of Terminals | 20 |
| Min Operating Temperature | -20 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 6.1 |
| Length | 6.7 |
| Pin Count | 20 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 8 |
| uPs/uCs/Peripheral ICs Type | DISPLAY CONTROLLER, DOT MATRIX LCD DISPLAY |
| External Data Bus Width | 1 |
| Address Bus Width | 0 |
| RoHS | No |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NEC UPD6462GS-001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.