Industrial-grade 4-bit microcontroller featuring MROM and a maximum clock frequency of 1MHz. This MOS technology device operates within an industrial temperature range of -40°C to 85°C and supports a supply voltage from 2.2V to 3.6V, with a nominal 3V. Housed in a 20-terminal SSOP-20 (R-PDSO-G20) package with dual terminal positions, it offers 12 I/O lines.
NEC UPD6604GS-XXX-GJG technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 6.1 |
| Length | 6.7 |
| Pin Count | 20 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 2.2 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 1 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 12 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 4 |
| Speed | 1 |
| ROM Programmability | MROM |
| PWM Channels | NO |
| Has ADC | NO |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | No |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NEC UPD6604GS-XXX-GJG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.