NEC UPD70208L-10 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 68 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| Width | 24.2 |
| Length | 24.2 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 120 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 20 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR |
| External Data Bus Width | 8 |
| Address Bus Width | 20 |
| Bit Size | 16 |
| Speed | 10 |
| RoHS | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NEC UPD70208L-10 to view detailed technical specifications.
No datasheet is available for this part.