32-bit FLASH microcontroller operating at a maximum clock frequency of 20MHz. Features 83 I/O lines, a 16-bit external data bus, and a 22-bit address bus. Includes an Analog-to-Digital Converter (ADC) and DMA channels. Packaged in a 100-terminal PQFP with dimensions of 14 x 20 mm, operating within a temperature range of -20°C to 85°C. Supply voltage ranges from 4V to 5.5V, with a nominal value of 5V.
NEC UPD70F3032AGF-3BA technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 100 |
| Min Operating Temperature | -20 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQFP-G100 |
| Width | 14 |
| Length | 20 |
| Pin Count | 100 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 20 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 83 |
| External Data Bus Width | 16 |
| Address Bus Width | 22 |
| Bit Size | 32 |
| Speed | 20 |
| ROM Programmability | FLASH |
| PWM Channels | NO |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | NO |
| RoHS | No |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NEC UPD70F3032AGF-3BA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.