NEC UPD70F3079YGC-8EU technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 100 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| Width | 14 |
| Length | 14 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 16 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 84 |
| External Data Bus Width | 16 |
| Address Bus Width | 22 |
| Bit Size | 32 |
| Speed | 16 |
| ROM Programmability | FLASH |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | NO |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for NEC UPD70F3079YGC-8EU to view detailed technical specifications.
No datasheet is available for this part.