32-bit RISC microcontroller featuring FLASH memory and a maximum clock frequency of 16MHz. This MOS technology device operates within an industrial temperature range of -40°C to 85°C and requires a nominal supply voltage of 5V (4.5V to 5.5V). It offers 84 I/O lines, a 22-bit address bus, and a 16-bit external data bus. The microcontroller includes DMA channels and an ADC, housed in a 100-terminal PQFP package measuring 14 x 20 mm.
NEC UPD70F3079YGF-3BA technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 100 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQFP-G100 |
| Width | 14 |
| Length | 20 |
| Pin Count | 100 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 16 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 84 |
| External Data Bus Width | 16 |
| Address Bus Width | 22 |
| Bit Size | 32 |
| Speed | 16 |
| ROM Programmability | FLASH |
| PWM Channels | NO |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | NO |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for NEC UPD70F3079YGF-3BA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.