NEC UPD70F3368GJ(A)-GAE-AX technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 144 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| Width | 20 |
| Length | 20 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Min | 2.85 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 32 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 128 |
| External Data Bus Width | 16 |
| Address Bus Width | 24 |
| Bit Size | 32 |
| Speed | 32 |
| ROM Programmability | FLASH |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | YES |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NEC UPD70F3368GJ(A)-GAE-AX to view detailed technical specifications.
No datasheet is available for this part.