NEC UPD71011C-10 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 18 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| Width | 7.62 |
| Length | 22.606 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 30 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, PROCESSOR SPECIFIC |
| RoHS | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NEC UPD71011C-10 to view detailed technical specifications.
No datasheet is available for this part.