NEC UPD71071L-10 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 52 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| Width | 19.1262 |
| Length | 19.1262 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 30 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 10 |
| uPs/uCs/Peripheral ICs Type | DMA CONTROLLER |
| External Data Bus Width | 16 |
| Address Bus Width | 24 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for NEC UPD71071L-10 to view detailed technical specifications.
No datasheet is available for this part.