NEC UPD720101F1-EA8 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 144 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| Width | 12 |
| Length | 12 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 48 |
| uPs/uCs/Peripheral ICs Type | BUS CONTROLLER, UNIVERSAL SERIAL BUS |
| External Data Bus Width | 32 |
| Address Bus Width | 32 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for NEC UPD720101F1-EA8 to view detailed technical specifications.
No datasheet is available for this part.