The UPD720102GC-YEB-A is a 120-pin quad USB bus controller IC from NEC, operating at a supply voltage of 3.3V with a maximum frequency of 48MHz. It features a commercial temperature grade and a PQFP-120 package type. The IC has a 32-bit external data bus width and a 32-bit address bus width. It is designed for use in commercial temperature environments, with a minimum operating temperature of -20 degrees Celsius and a maximum operating temperature of 70 degrees Celsius.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NEC UPD720102GC-YEB-A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 70 |
| Number of Terminals | 120 |
| Min Operating Temperature | -20 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G120 |
| Width | 14 |
| Length | 14 |
| Pin Count | 120 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3.135 |
| Supply Voltage-Max | 3.465 |
| Clock Frequency-Max | 48 |
| uPs/uCs/Peripheral ICs Type | BUS CONTROLLER, UNIVERSAL SERIAL BUS |
| External Data Bus Width | 32 |
| Address Bus Width | 32 |
| RoHS | Yes |
| Eccn Code | 3A001.A.3 |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NEC UPD720102GC-YEB-A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.