NEC UPD720113GK-9EU technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 80 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G80 |
| Width | 12 |
| Length | 12 |
| Pin Count | 80 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 2.5 |
| Supply Voltage-Min | 2.3 |
| Supply Voltage-Max | 2.7 |
| Clock Frequency-Max | 30 |
| uPs/uCs/Peripheral ICs Type | BUS CONTROLLER, UNIVERSAL SERIAL BUS |
| RoHS | No |
| Eccn Code | 3A991.A.2 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NEC UPD720113GK-9EU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.