The UPD720122GC-9EU-A is a commercial-grade, 100-terminal quad USB bus controller from NEC. It operates within a temperature range of 0 to 70 degrees Celsius and is supplied with a nominal voltage of 3.3V. The device supports a maximum clock frequency of 30MHz and features a 16-bit external data bus and an 8-bit address bus. It is packaged in a 14 x 14mm plastic TQFP-100 package.
NEC UPD720122GC-9EU-A technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 100 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| Width | 14 |
| Length | 14 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 30 |
| uPs/uCs/Peripheral ICs Type | BUS CONTROLLER, UNIVERSAL SERIAL BUS |
| External Data Bus Width | 16 |
| Address Bus Width | 8 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NEC UPD720122GC-9EU-A to view detailed technical specifications.
No datasheet is available for this part.