NEC UPD720133GB-YEU-A technical specifications.
| Package/Case | TQFP |
| Data Rate | 480Mbps |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 2.7V |
| Min Supply Voltage | 2.3V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NEC UPD720133GB-YEU-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
