NEC UPD72120L technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 84 |
| Min Operating Temperature | -10 |
| Terminal Position | QUAD |
| Width | 29.28 |
| Length | 29.28 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 200 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| uPs/uCs/Peripheral ICs Type | GRAPHICS PROCESSOR |
| External Data Bus Width | 16 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for NEC UPD72120L to view detailed technical specifications.
No datasheet is available for this part.