NEC UPD72123R technical specifications.
| Number of Terminals | 132 |
| Terminal Position | PERPENDICULAR |
| JEDEC Package Code | S-CPGA-P132 |
| Width | 35.56 |
| Length | 35.56 |
| Supply Voltage-Nom | 5 |
| uPs/uCs/Peripheral ICs Type | GRAPHICS PROCESSOR |
| External Data Bus Width | 16 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for NEC UPD72123R to view detailed technical specifications.
No datasheet is available for this part.