NEC UPD7228G-12 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 80 |
| Min Operating Temperature | -10 |
| Terminal Position | QUAD |
| Width | 14 |
| Length | 20 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 0.6 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 1.11 |
| uPs/uCs/Peripheral ICs Type | DISPLAY CONTROLLER, DOT MATRIX LCD DRIVER |
| External Data Bus Width | 4 |
| Address Bus Width | 2 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for NEC UPD7228G-12 to view detailed technical specifications.
No datasheet is available for this part.