NEC UPD72852GB-8EU technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 64 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G64 |
| Width | 10 |
| Length | 10 |
| Pin Count | 64 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 3.3 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NEC UPD72852GB-8EU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.