NEC UPD75036GC-XXX-AB8 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 64 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G64 |
| Width | 14 |
| Length | 14 |
| Pin Count | 64 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 6 |
| Clock Frequency-Max | 5 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 48 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 4 |
| Speed | 5 |
| ROM Programmability | MROM |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | No |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NEC UPD75036GC-XXX-AB8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.