NEC UPD75104GF technical specifications.
| Number of Terminals | 64 |
| Terminal Position | QUAD |
| Width | 14 |
| Length | 20 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 6 |
| Clock Frequency-Max | 4.19 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 52 |
| Bit Size | 4 |
| Speed | 4.19 |
| ROM Programmability | MROM |
| PWM Channels | NO |
| Has ADC | NO |
| DMA Channels | NO |
| DAC Channels | NO |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for NEC UPD75104GF to view detailed technical specifications.
No datasheet is available for this part.