The NEC UPD75108AG-XXX-22 is a quad microcontroller with 64 terminals, operating at a maximum clock frequency of 5 MHz and a speed of 4.19 MHz. It has a minimum operating temperature of -40°C and a maximum operating temperature of 85°C. The device is supplied with a voltage between 2.7V and 6V, and a maximum supply current of 9mA. It is packaged in a QFP-64 with a 1.50 mm height and 0.80 mm pitch.
NEC UPD75108AG-XXX-22 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 64 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 9 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 6 |
| Clock Frequency-Max | 5 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 58 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 4 |
| Speed | 4.19 |
| ROM Programmability | MROM |
| PWM Channels | NO |
| Has ADC | NO |
| DMA Channels | NO |
| DAC Channels | NO |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for NEC UPD75108AG-XXX-22 to view detailed technical specifications.
No datasheet is available for this part.