The NEC UPD754202GS(A)-XXX-BA5 is a 4-bit microcontroller with MROM programmability, operating within a supply voltage range of 1.8 to 6 volts. It features 13 I/O lines and a maximum clock frequency of 6 MHz. The device is packaged in a SOP-20 format and is rated for industrial temperature operation from -40 to 85 degrees Celsius.
NEC UPD754202GS(A)-XXX-BA5 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| Width | 5.6 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Min | 1.8 |
| Supply Voltage-Max | 6 |
| Clock Frequency-Max | 6 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 13 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 4 |
| ROM Programmability | MROM |
| PWM Channels | YES |
| Has ADC | NO |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NEC UPD754202GS(A)-XXX-BA5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.