NEC UPD75P0076CU technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 42 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T42 |
| Width | 15.24 |
| Pin Count | 42 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Min | 1.8 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 6 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 32 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 4 |
| ROM Programmability | OTPROM |
| PWM Channels | NO |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | No |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NEC UPD75P0076CU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.